Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC812M101JTB16X
LPC812M101JTB16X - 1
LPC812M101JTB16X - 2
LPC812M101JTB16X - 3
Extended1/3
* Images are for reference only
LPC812M101JTB16X
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
LPC812M101JTB16X
JLCPCB Part #
C2053113
Package
XSON-16(2.5x3.2)
Description
-40℃~+105℃ 1.8V~3.6V 14 16KB 30MHz 32 Bit 4KB ARM Cortex-M0+ Built-in FLASH XSON-16(2.5x3.2) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageXSON-16(2.5x3.2)
Operating Temperature-40℃~+105℃
CPU Maximum Speed30MHz
Program Memory TypeFLASH
Program Storage Size16KB
Voltage - Supply1.8V~3.6V
Core Size32 Bit
RAM Size4KB
CPU CoreARM Cortex-M0+
Number of I/O14
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LPC812M101JTB16X
LPC812M101JTB16X

* Images are for reference only

LPC812M101JTB16X

Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC812M101JTB16X
JLCPCB Part #
C2053113
Package
XSON-16(2.5x3.2)
Description
-40℃~+105℃ 1.8V~3.6V 14 16KB 30MHz 32 Bit 4KB ARM Cortex-M0+ Built-in FLASH XSON-16(2.5x3.2) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC812M101JTB16X

* Images are for reference only

LPC812M101JTB16X
Extended
Manufacturer

NXP Semicon

MFR.Part #
LPC812M101JTB16X
JLCPCB Part #
C2053113
Package
XSON-16(2.5x3.2)
Description
-40℃~+105℃ 1.8V~3.6V 14 16KB 30MHz 32 Bit 4KB ARM Cortex-M0+ Built-in FLASH XSON-16(2.5x3.2) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LPC812M101JTB16X Specifications

LPC812M101JTB16X technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageXSON-16(2.5x3.2)
Operating Temperature-40℃~+105℃
CPU Maximum Speed30MHz
Program Memory TypeFLASH
Program Storage Size16KB
Voltage - Supply1.8V~3.6V
Core Size32 Bit
RAM Size4KB
CPU CoreARM Cortex-M0+
Number of I/O14
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LPC812M101JTB16X. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LPC812M101JTB16X Documents

LPC812M101JTB16X datasheets or manufacturer documentation.

Datasheet: LPC812M101JTB16X Datasheet (PDF)

LPC812M101JTB16X Schematic Symbol & PCB Footprint

The LPC812M101JTB16X schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.