
- Manufacturer
- MFR.Part #
- DSPIC33CH256MP506T-I/PT
- JLCPCB Part #
- C2053106
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 328KB 3V~3.6V 53 TQFP-64(10x10) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Microchip Tech | |
| Package | TQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | DSC | |
| Non-Volatile Memory | FLASH (328kB) |

* Images are for reference only
DSPIC33CH256MP506T-I/PT
Extended- Manufacturer
- MFR.Part #
- DSPIC33CH256MP506T-I/PT
- JLCPCB Part #
- C2053106
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 328KB 3V~3.6V 53 TQFP-64(10x10) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DSPIC33CH256MP506T-I/PT
- JLCPCB Part #
- C2053106
- Package
- TQFP-64(10x10)
- Description
- -40℃~+85℃ 328KB 3V~3.6V 53 TQFP-64(10x10) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991A2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DSPIC33CH256MP506T-I/PT Specifications
DSPIC33CH256MP506T-I/PT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Microchip Tech | |
| Package | TQFP-64(10x10) | |
| Operating Temperature | -40℃~+85℃ | |
| Type | DSC | |
| Non-Volatile Memory | FLASH (328kB) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DSPIC33CH256MP506T-I/PT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DSPIC33CH256MP506T-I/PT Documents
DSPIC33CH256MP506T-I/PT datasheets or manufacturer documentation.
Datasheet: DSPIC33CH256MP506T-I/PT Datasheet (PDF)
DSPIC33CH256MP506T-I/PT Schematic Symbol & PCB Footprint
The DSPIC33CH256MP506T-I/PT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.