
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | ROHM Semicon | |
| Package | SSOP-16-4.4mm | |
| CPU Maximum Speed | 8MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 3KB | |
| Voltage - Supply | 2.7V~5.5V | |
| CPU Core | Others | |
| Number of I/O | 11 | |
| ADC (Bit) | 10bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ML610Q102-NNNMBZ0ATL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | ROHM Semicon | |
| Package | SSOP-16-4.4mm | |
| CPU Maximum Speed | 8MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 3KB | |
| Voltage - Supply | 2.7V~5.5V | |
| CPU Core | Others | |
| Number of I/O | 11 | |
| ADC (Bit) | 10bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ML610Q102-NNNMBZ0ATL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ML610Q102-NNNMBZ0ATL datasheets or manufacturer documentation.
Datasheet: ML610Q102-NNNMBZ0ATL Datasheet (PDF)
The ML610Q102-NNNMBZ0ATL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.