
- Manufacturer
- MFR.Part #
- 1857657-2
- JLCPCB Part #
- C20527207
- Package
- -
- Description
- -55℃~+105℃ 8 96P Copper Alloy Right Angle - Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 8 | |
| Contact Material | Copper Alloy | |
| Number of Pins | 96P | |
| Mounting Type | Right Angle |

* Images are for reference only
1857657-2
Extended- Manufacturer
- MFR.Part #
- 1857657-2
- JLCPCB Part #
- C20527207
- Package
- -
- Description
- -55℃~+105℃ 8 96P Copper Alloy Right Angle - Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1857657-2
- JLCPCB Part #
- C20527207
- Package
- -
- Description
- -55℃~+105℃ 8 96P Copper Alloy Right Angle - Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1857657-2 Specifications
1857657-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Board-to-Board and Backplane Connector | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 8 | |
| Contact Material | Copper Alloy | |
| Number of Pins | 96P | |
| Mounting Type | Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1857657-2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1857657-2 Schematic Symbol & PCB Footprint
The 1857657-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.