Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. IHLP5050FDER6R8M51
IHLP5050FDER6R8M51
Extended
* Images are for reference only
IHLP5050FDER6R8M51
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
IHLP5050FDER6R8M51
JLCPCB Part #
C2052487
Package
SMD,12.9x13.2mm
Description
11.3mΩ 14.1A 14.2A 6.8uH ±20% SMD,12.9x13.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerVishay Intertech
PackageSMD,12.9x13.2mm
Current - Saturation(Isat)14.1A
Inductance6.8uH
Tolerance±20%
Current Rating14.2A
DC Resistance(DCR)11.3mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. IHLP5050FDER6R8M51
IHLP5050FDER6R8M51

* Images are for reference only

IHLP5050FDER6R8M51

Extended
Manufacturer

Vishay Intertech

MFR.Part #
IHLP5050FDER6R8M51
JLCPCB Part #
C2052487
Package
SMD,12.9x13.2mm
Description
11.3mΩ 14.1A 14.2A 6.8uH ±20% SMD,12.9x13.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IHLP5050FDER6R8M51

* Images are for reference only

IHLP5050FDER6R8M51
Extended
Manufacturer

Vishay Intertech

MFR.Part #
IHLP5050FDER6R8M51
JLCPCB Part #
C2052487
Package
SMD,12.9x13.2mm
Description
11.3mΩ 14.1A 14.2A 6.8uH ±20% SMD,12.9x13.2mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IHLP5050FDER6R8M51 Specifications

IHLP5050FDER6R8M51 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerVishay Intertech
PackageSMD,12.9x13.2mm
Current - Saturation(Isat)14.1A
Inductance6.8uH
Tolerance±20%
Current Rating14.2A
DC Resistance(DCR)11.3mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IHLP5050FDER6R8M51. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IHLP5050FDER6R8M51 Documents

IHLP5050FDER6R8M51 datasheets or manufacturer documentation.

Datasheet: IHLP5050FDER6R8M51 Datasheet (PDF)

IHLP5050FDER6R8M51 Schematic Symbol & PCB Footprint

The IHLP5050FDER6R8M51 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.