784776233
Extended
* Images are for reference only
784776233
Attributes
Value
Manufacturer
MFR.Part #
784776233
JLCPCB Part #
C2052175
Package
SMD,9x10mm
Description
330uH 4MHz 520mA 590mA ±20% SMD,9x10mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerWurth Elektronik
PackageSMD,9x10mm
Inductance330uH
Current - Saturation (Isat)590mA
Frequency - Self Resonant4MHz
Tolerance±20%
Current Rating520mA