
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Vishay Intertech | |
| Package | SMD,10.2x10.8mm | |
| Inductance | 5.6uH | |
| Current - Saturation (Isat) | 9A | |
| Frequency - Self Resonant | 16.3MHz | |
| Tolerance | ±20% | |
| Application Grade | Automotive grade | |
| DC Resistance(DCR) | 16.5mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IHLP4040DZER5R6M5A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | Vishay Intertech | |
| Package | SMD,10.2x10.8mm | |
| Inductance | 5.6uH | |
| Current - Saturation (Isat) | 9A | |
| Frequency - Self Resonant | 16.3MHz | |
| Tolerance | ±20% | |
| Application Grade | Automotive grade | |
| DC Resistance(DCR) | 16.5mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IHLP4040DZER5R6M5A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IHLP4040DZER5R6M5A datasheets or manufacturer documentation.
Datasheet: IHLP4040DZER5R6M5A Datasheet (PDF)
The IHLP4040DZER5R6M5A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.