
- Manufacturer
- MFR.Part #
- 3632B222LL
- JLCPCB Part #
- C2051648
- Package
- -
- Description
- 2.2mH 200mA 5Ω ±15% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Inductance | 2.2mH | |
| Tolerance | ±15% | |
| Current Rating | 200mA | |
| Application Grade | Industrial grade | |
| DC Resistance(DCR) | 5Ω |

* Images are for reference only
3632B222LL
Extended- Manufacturer
- MFR.Part #
- 3632B222LL
- JLCPCB Part #
- C2051648
- Package
- -
- Description
- 2.2mH 200mA 5Ω ±15% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 3632B222LL
- JLCPCB Part #
- C2051648
- Package
- -
- Description
- 2.2mH 200mA 5Ω ±15% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3632B222LL Specifications
3632B222LL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Inductance | 2.2mH | |
| Tolerance | ±15% | |
| Current Rating | 200mA | |
| Application Grade | Industrial grade | |
| DC Resistance(DCR) | 5Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3632B222LL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3632B222LL Documents
3632B222LL datasheets or manufacturer documentation.
Datasheet: 3632B222LL Datasheet (PDF)
3632B222LL Schematic Symbol & PCB Footprint
The 3632B222LL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.