
- Manufacturer
- MFR.Part #
- ISC1210ER6R8K
- JLCPCB Part #
- C2051389
- Package
- 1210
- Description
- 1.6Ω 205mA 6.8uH ±10% 1210 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Vishay Intertech | |
| Package | 1210 | |
| Inductance | 6.8uH | |
| Tolerance | ±10% | |
| Current Rating | 205mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 1.6Ω |

* Images are for reference only
ISC1210ER6R8K
Extended- Manufacturer
- MFR.Part #
- ISC1210ER6R8K
- JLCPCB Part #
- C2051389
- Package
- 1210
- Description
- 1.6Ω 205mA 6.8uH ±10% 1210 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISC1210ER6R8K
- JLCPCB Part #
- C2051389
- Package
- 1210
- Description
- 1.6Ω 205mA 6.8uH ±10% 1210 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISC1210ER6R8K Specifications
ISC1210ER6R8K technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Vishay Intertech | |
| Package | 1210 | |
| Inductance | 6.8uH | |
| Tolerance | ±10% | |
| Current Rating | 205mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 1.6Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISC1210ER6R8K. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISC1210ER6R8K Documents
ISC1210ER6R8K datasheets or manufacturer documentation.
Datasheet: ISC1210ER6R8K Datasheet (PDF)
ISC1210ER6R8K Schematic Symbol & PCB Footprint
The ISC1210ER6R8K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.