Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. ISC1008ER102M
ISC1008ER102M
Extended
* Images are for reference only
ISC1008ER102M
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
ISC1008ER102M
JLCPCB Part #
C2050841
Package
SMD,3.6x3.6mm
Description
1.3MHz 1mH 30@1MHz 30mA 30Ω ±20% SMD,3.6x3.6mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerVishay Intertech
PackageSMD,3.6x3.6mm
Inductance1mH
Q @ Frequency30@1MHz
Frequency - Self Resonant1.3MHz
Tolerance±20%
Current Rating30mA
DC Resistance(DCR)30Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. ISC1008ER102M
ISC1008ER102M

* Images are for reference only

ISC1008ER102M

Extended
Manufacturer

Vishay Intertech

MFR.Part #
ISC1008ER102M
JLCPCB Part #
C2050841
Package
SMD,3.6x3.6mm
Description
1.3MHz 1mH 30@1MHz 30mA 30Ω ±20% SMD,3.6x3.6mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISC1008ER102M

* Images are for reference only

ISC1008ER102M
Extended
Manufacturer

Vishay Intertech

MFR.Part #
ISC1008ER102M
JLCPCB Part #
C2050841
Package
SMD,3.6x3.6mm
Description
1.3MHz 1mH 30@1MHz 30mA 30Ω ±20% SMD,3.6x3.6mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISC1008ER102M Specifications

ISC1008ER102M technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerVishay Intertech
PackageSMD,3.6x3.6mm
Inductance1mH
Q @ Frequency30@1MHz
Frequency - Self Resonant1.3MHz
Tolerance±20%
Current Rating30mA
DC Resistance(DCR)30Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISC1008ER102M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISC1008ER102M Documents

ISC1008ER102M datasheets or manufacturer documentation.

Datasheet: ISC1008ER102M Datasheet (PDF)

ISC1008ER102M Schematic Symbol & PCB Footprint

The ISC1008ER102M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.