
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Microchip Tech | |
| Package | - | |
| Input type | TTL Compatible CMOS | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 100mA | |
| Features | Output enable | |
| Logic Family | CRT9212 | |
| output type | Tri-State |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CRT9212P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Microchip Tech | |
| Package | - | |
| Input type | TTL Compatible CMOS | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.75V~5.25V | |
| Channel Type | Unidirectional | |
| Quiescent Current | 100mA | |
| Features | Output enable | |
| Logic Family | CRT9212 | |
| output type | Tri-State |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CRT9212P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CRT9212P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.