Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. IHLP1212AZEV1R0M01
IHLP1212AZEV1R0M01
Extended
* Images are for reference only
IHLP1212AZEV1R0M01
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
IHLP1212AZEV1R0M01
JLCPCB Part #
C2050771
Package
-
Description
1uH 3.47A 63.61mΩ 95MHz ±20% - Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerVishay Intertech
Package-
Inductance1uH
Current - Saturation (Isat)5.23A
Frequency - Self Resonant95MHz
Tolerance±20%
Current Rating3.47A
Application GradeConsumer grade
DC Resistance(DCR)66.38mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. IHLP1212AZEV1R0M01
IHLP1212AZEV1R0M01

* Images are for reference only

IHLP1212AZEV1R0M01

Extended
Manufacturer

Vishay Intertech

MFR.Part #
IHLP1212AZEV1R0M01
JLCPCB Part #
C2050771
Package
-
Description
1uH 3.47A 63.61mΩ 95MHz ±20% - Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IHLP1212AZEV1R0M01

* Images are for reference only

IHLP1212AZEV1R0M01
Extended
Manufacturer

Vishay Intertech

MFR.Part #
IHLP1212AZEV1R0M01
JLCPCB Part #
C2050771
Package
-
Description
1uH 3.47A 63.61mΩ 95MHz ±20% - Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IHLP1212AZEV1R0M01 Specifications

IHLP1212AZEV1R0M01 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerVishay Intertech
Package-
Inductance1uH
Current - Saturation (Isat)5.23A
Frequency - Self Resonant95MHz
Tolerance±20%
Current Rating3.47A
Application GradeConsumer grade
DC Resistance(DCR)66.38mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IHLP1212AZEV1R0M01. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IHLP1212AZEV1R0M01 Documents

IHLP1212AZEV1R0M01 datasheets or manufacturer documentation.

Datasheet: IHLP1212AZEV1R0M01 Datasheet (PDF)

IHLP1212AZEV1R0M01 Schematic Symbol & PCB Footprint

The IHLP1212AZEV1R0M01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.