Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LQH32PB2R2NNCL
LQH32PB2R2NNCL
Extended
* Images are for reference only
LQH32PB2R2NNCL
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
LQH32PB2R2NNCL
JLCPCB Part #
C2050338
Package
1210
Description
2.2uH 2A 64mΩ 910mA ±30% 1210 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMurata Electronics
Package1210
Current - Saturation(Isat)2A
Inductance2.2uH
Tolerance±30%
Current Rating910mA
Application GradeConsumer grade
DC Resistance(DCR)64mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LQH32PB2R2NNCL
LQH32PB2R2NNCL

* Images are for reference only

LQH32PB2R2NNCL

Extended
Manufacturer

Murata Electronics

MFR.Part #
LQH32PB2R2NNCL
JLCPCB Part #
C2050338
Package
1210
Description
2.2uH 2A 64mΩ 910mA ±30% 1210 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQH32PB2R2NNCL

* Images are for reference only

LQH32PB2R2NNCL
Extended
Manufacturer

Murata Electronics

MFR.Part #
LQH32PB2R2NNCL
JLCPCB Part #
C2050338
Package
1210
Description
2.2uH 2A 64mΩ 910mA ±30% 1210 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQH32PB2R2NNCL Specifications

LQH32PB2R2NNCL technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMurata Electronics
Package1210
Current - Saturation(Isat)2A
Inductance2.2uH
Tolerance±30%
Current Rating910mA
Application GradeConsumer grade
DC Resistance(DCR)64mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQH32PB2R2NNCL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LQH32PB2R2NNCL Documents

LQH32PB2R2NNCL datasheets or manufacturer documentation.

Datasheet: LQH32PB2R2NNCL Datasheet (PDF)

LQH32PB2R2NNCL Schematic Symbol & PCB Footprint

The LQH32PB2R2NNCL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.