
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TDK | |
| Package | 0805 | |
| Inductance | 18nH | |
| Tolerance | ±5% | |
| Current Rating | 700mA | |
| DC Resistance(DCR) | 80mΩ |

* Images are for reference only
B82498F3180J001
Extended- Manufacturer
- MFR.Part #
- B82498F3180J001
- JLCPCB Part #
- C2050035
- Package
- 0805
- Description
- 18nH 700mA 80mΩ ±5% 0805 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- B82498F3180J001
- JLCPCB Part #
- C2050035
- Package
- 0805
- Description
- 18nH 700mA 80mΩ ±5% 0805 Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B82498F3180J001 Specifications
B82498F3180J001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TDK | |
| Package | 0805 | |
| Inductance | 18nH | |
| Tolerance | ±5% | |
| Current Rating | 700mA | |
| DC Resistance(DCR) | 80mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B82498F3180J001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B82498F3180J001 Documents
B82498F3180J001 datasheets or manufacturer documentation.
Datasheet: B82498F3180J001 Datasheet (PDF)
B82498F3180J001 Schematic Symbol & PCB Footprint
The B82498F3180J001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.