Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. B82144A2335J000
B82144A2335J000
Extended
* Images are for reference only
B82144A2335J000
Attributes
Value
Manufacturer
TDK
MFR.Part #
B82144A2335J000
JLCPCB Part #
C2050004
Package
Plugin,D5.2xL12mm
Description
110mA 12Ω 3.3mH 600kHz 60@0.252MHz Color Band Inductor ±5% 插件,D5.2xL12mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerTDK
PackagePlugin,D5.2xL12mm
Inductance3.3mH
TypeColor Band Inductor
Q @ Frequency60@0.252MHz
Frequency - Self Resonant600kHz
Tolerance±5%
Current Rating110mA
DC Resistance(DCR)12Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Color Ring Inductors / Through Hole Inductors
  6. B82144A2335J000
B82144A2335J000

* Images are for reference only

B82144A2335J000

Extended
Manufacturer

TDK

MFR.Part #
B82144A2335J000
JLCPCB Part #
C2050004
Package
Plugin,D5.2xL12mm
Description
110mA 12Ω 3.3mH 600kHz 60@0.252MHz Color Band Inductor ±5% 插件,D5.2xL12mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B82144A2335J000

* Images are for reference only

B82144A2335J000
Extended
Manufacturer

TDK

MFR.Part #
B82144A2335J000
JLCPCB Part #
C2050004
Package
Plugin,D5.2xL12mm
Description
110mA 12Ω 3.3mH 600kHz 60@0.252MHz Color Band Inductor ±5% 插件,D5.2xL12mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B82144A2335J000 Specifications

B82144A2335J000 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
ManufacturerTDK
PackagePlugin,D5.2xL12mm
Inductance3.3mH
TypeColor Band Inductor
Q @ Frequency60@0.252MHz
Frequency - Self Resonant600kHz
Tolerance±5%
Current Rating110mA
DC Resistance(DCR)12Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B82144A2335J000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B82144A2335J000 Documents

B82144A2335J000 datasheets or manufacturer documentation.

Datasheet: B82144A2335J000 Datasheet (PDF)

B82144A2335J000 Schematic Symbol & PCB Footprint

The B82144A2335J000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.