
- Manufacturer
- MFR.Part #
- 5-1879062-4
- JLCPCB Part #
- C20499384
- Package
- -
- Description
- -55℃~+125℃ 20V 680nF 8Ω ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 8Ω | |
| Voltage Rating | 20V | |
| Tolerance | ±20% | |
| Capacitance | 680nF |

* Images are for reference only
5-1879062-4
Extended- Manufacturer
- MFR.Part #
- 5-1879062-4
- JLCPCB Part #
- C20499384
- Package
- -
- Description
- -55℃~+125℃ 20V 680nF 8Ω ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5-1879062-4
- JLCPCB Part #
- C20499384
- Package
- -
- Description
- -55℃~+125℃ 20V 680nF 8Ω ±20% - Tantalum Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5-1879062-4 Specifications
5-1879062-4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Tantalum Capacitors | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 8Ω | |
| Voltage Rating | 20V | |
| Tolerance | ±20% | |
| Capacitance | 680nF |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5-1879062-4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5-1879062-4 Schematic Symbol & PCB Footprint
The 5-1879062-4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.