Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. SFV25D511K
SFV25D511K - 1
SFV25D511K - 2
SFV25D511K - 3
Extended1/3
* Images are for reference only
SFV25D511K
Attributes
Value
Manufacturer
SETsafe | SETfuse
MFR.Part #
SFV25D511K
JLCPCB Part #
C20497976
Package
Plugin,P=10mm
Description
1.25nF@1kHz 20kA 320V 415V 420J 561V 845V 插件,P=10mm Varistors
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSETsafe | SETfuse
PackagePlugin,P=10mm
Varistor Voltage561V
Energy420J
Pitch10mm
Maximum AC Volts320V
Clamping Voltage845V
Capacitance1.25nF@1kHz
Maximum DC Volts415V
Peak Current20kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. SFV25D511K
SFV25D511K

* Images are for reference only

SFV25D511K

Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
SFV25D511K
JLCPCB Part #
C20497976
Package
Plugin,P=10mm
Description
1.25nF@1kHz 20kA 320V 415V 420J 561V 845V 插件,P=10mm Varistors
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFV25D511K

* Images are for reference only

SFV25D511K
Extended
Manufacturer

SETsafe | SETfuse

MFR.Part #
SFV25D511K
JLCPCB Part #
C20497976
Package
Plugin,P=10mm
Description
1.25nF@1kHz 20kA 320V 415V 420J 561V 845V 插件,P=10mm Varistors
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SFV25D511K Specifications

SFV25D511K technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerSETsafe | SETfuse
PackagePlugin,P=10mm
Varistor Voltage561V
Energy420J
Pitch10mm
Maximum AC Volts320V
Clamping Voltage845V
Capacitance1.25nF@1kHz
Maximum DC Volts415V
Peak Current20kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SFV25D511K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SFV25D511K Schematic Symbol & PCB Footprint

The SFV25D511K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.