
- Manufacturer
- MFR.Part #
- USB2224-NE-04
- JLCPCB Part #
- C20495833
- Package
- -
- Description
- 0℃~+70℃ 1.62V~1.98V、2.97V~3.63V 215uA 4mA 8mA Bidirectional Schmitt trigger USB2224 - Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Microchip Tech | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.62V~1.98V、2.97V~3.63V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 215uA | |
| Current - Output High(IOH) | 4mA | |
| Logic Family | USB2224 | |
| Current - Output Low(IOL) | 8mA |

* Images are for reference only
USB2224-NE-04
Extended- Manufacturer
- MFR.Part #
- USB2224-NE-04
- JLCPCB Part #
- C20495833
- Package
- -
- Description
- 0℃~+70℃ 1.62V~1.98V、2.97V~3.63V 215uA 4mA 8mA Bidirectional Schmitt trigger USB2224 - Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- USB2224-NE-04
- JLCPCB Part #
- C20495833
- Package
- -
- Description
- 0℃~+70℃ 1.62V~1.98V、2.97V~3.63V 215uA 4mA 8mA Bidirectional Schmitt trigger USB2224 - Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
USB2224-NE-04 Specifications
USB2224-NE-04 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Microchip Tech | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Input type | Schmitt trigger | |
| Voltage - Supply | 1.62V~1.98V、2.97V~3.63V | |
| Channel Type | Bidirectional | |
| Quiescent Current | 215uA | |
| Current - Output High(IOH) | 4mA | |
| Logic Family | USB2224 | |
| Current - Output Low(IOL) | 8mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the USB2224-NE-04. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

USB2224-NE-04 Schematic Symbol & PCB Footprint
The USB2224-NE-04 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.