
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Microchip Tech | |
| Package | - | |
| Operating Temperature | 0℃~+50℃ | |
| Current - Output High(IOH) | 200uA | |
| Input Logic Level - Low | -200mV~700mV | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output Low(IOL) | 3.2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HDC1100-03P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Microchip Tech | |
| Package | - | |
| Operating Temperature | 0℃~+50℃ | |
| Current - Output High(IOH) | 200uA | |
| Input Logic Level - Low | -200mV~700mV | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output Low(IOL) | 3.2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HDC1100-03P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HDC1100-03P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.