Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MPCV1260L1R5
MPCV1260L1R5 - 1
MPCV1260L1R5 - 2
MPCV1260L1R5 - 3
Extended1/3
* Images are for reference only
MPCV1260L1R5
Attributes
Value
Manufacturer
KEMET
MFR.Part #
MPCV1260L1R5
JLCPCB Part #
C2048707
Package
SMD,14.5x12.5mm
Description
1.5uH 2.35mΩ 28A 35A ±20% SMD,14.5x12.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerKEMET
PackageSMD,14.5x12.5mm
Current - Saturation(Isat)35A
Inductance1.5uH
Tolerance±20%
Current Rating28A
DC Resistance(DCR)2.35mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. MPCV1260L1R5
MPCV1260L1R5

* Images are for reference only

MPCV1260L1R5

Extended
Manufacturer

KEMET

MFR.Part #
MPCV1260L1R5
JLCPCB Part #
C2048707
Package
SMD,14.5x12.5mm
Description
1.5uH 2.35mΩ 28A 35A ±20% SMD,14.5x12.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPCV1260L1R5

* Images are for reference only

MPCV1260L1R5
Extended
Manufacturer

KEMET

MFR.Part #
MPCV1260L1R5
JLCPCB Part #
C2048707
Package
SMD,14.5x12.5mm
Description
1.5uH 2.35mΩ 28A 35A ±20% SMD,14.5x12.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPCV1260L1R5 Specifications

MPCV1260L1R5 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerKEMET
PackageSMD,14.5x12.5mm
Current - Saturation(Isat)35A
Inductance1.5uH
Tolerance±20%
Current Rating28A
DC Resistance(DCR)2.35mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPCV1260L1R5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPCV1260L1R5 Documents

MPCV1260L1R5 datasheets or manufacturer documentation.

Datasheet: MPCV1260L1R5 Datasheet (PDF)

MPCV1260L1R5 Schematic Symbol & PCB Footprint

The MPCV1260L1R5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.