
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | TDK | |
| Package | 0402 | |
| Inductance | 12nH | |
| Q @ Frequency | 23@250MHz | |
| Frequency - Self Resonant | 2.8GHz | |
| Tolerance | ±3% | |
| Current Rating | 450mA | |
| DC Resistance(DCR) | 190mΩ |

* Images are for reference only
MHQ1005P12NHT000
Extended- Manufacturer
- MFR.Part #
- MHQ1005P12NHT000
- JLCPCB Part #
- C2048204
- Package
- 0402
- Description
- 12nH 190mΩ 2.8GHz 23@250MHz 450mA ±3% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MHQ1005P12NHT000
- JLCPCB Part #
- C2048204
- Package
- 0402
- Description
- 12nH 190mΩ 2.8GHz 23@250MHz 450mA ±3% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MHQ1005P12NHT000 Specifications
MHQ1005P12NHT000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Inductors (SMD) | |
| Manufacturer | TDK | |
| Package | 0402 | |
| Inductance | 12nH | |
| Q @ Frequency | 23@250MHz | |
| Frequency - Self Resonant | 2.8GHz | |
| Tolerance | ±3% | |
| Current Rating | 450mA | |
| DC Resistance(DCR) | 190mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MHQ1005P12NHT000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MHQ1005P12NHT000 Documents
MHQ1005P12NHT000 datasheets or manufacturer documentation.
Datasheet: MHQ1005P12NHT000 Datasheet (PDF)
MHQ1005P12NHT000 Schematic Symbol & PCB Footprint
The MHQ1005P12NHT000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.