74456022
Extended
* Images are for reference only
74456022
Attributes
Value
Manufacturer
MFR.Part #
74456022
JLCPCB Part #
C2048060
Package
SMD,12.7x10mm
Description
10.2A 11mΩ 2.2uH 6.5A ±20% SMD,12.7x10mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerWurth Elektronik
PackageSMD,12.7x10mm
Current - Saturation(Isat)10.2A
Inductance2.2uH
Tolerance±20%
Current Rating6.5A
Application GradeConsumer grade
DC Resistance(DCR)11mΩ