
- Manufacturer
- MFR.Part #
- 744323033
- JLCPCB Part #
- C2047931
- Package
- SMD,10.6x10.6mm
- Description
- 18A 2.17mΩ 330nH 36A ±20% SMD,10.6x10.6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD,10.6x10.6mm | |
| Current - Saturation(Isat) | 36A | |
| Inductance | 330nH | |
| Tolerance | ±20% | |
| Current Rating | 18A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 2.17mΩ |

* Images are for reference only
744323033
Extended- Manufacturer
- MFR.Part #
- 744323033
- JLCPCB Part #
- C2047931
- Package
- SMD,10.6x10.6mm
- Description
- 18A 2.17mΩ 330nH 36A ±20% SMD,10.6x10.6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 744323033
- JLCPCB Part #
- C2047931
- Package
- SMD,10.6x10.6mm
- Description
- 18A 2.17mΩ 330nH 36A ±20% SMD,10.6x10.6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
744323033 Specifications
744323033 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD,10.6x10.6mm | |
| Current - Saturation(Isat) | 36A | |
| Inductance | 330nH | |
| Tolerance | ±20% | |
| Current Rating | 18A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 2.17mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 744323033. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

744323033 Schematic Symbol & PCB Footprint
The 744323033 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.