
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | 48-TQFP (7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Processor | |
| Voltage - Supply | 3V~3.6V | |
| Sampling Rate | 44.1kHz~96kHz | |
| Features | Built-in phase-locked loop、Link status monitoring、Power-down and reset protection、Mute control、Master-slave clock negotiation | |
| Interface | I2S |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TAS5000PFB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Audio Interface ICs | |
| Manufacturer | Texas Instruments | |
| Package | 48-TQFP (7x7) | |
| Operating Temperature | 0℃~+70℃ | |
| Type | Processor | |
| Voltage - Supply | 3V~3.6V | |
| Sampling Rate | 44.1kHz~96kHz | |
| Features | Built-in phase-locked loop、Link status monitoring、Power-down and reset protection、Mute control、Master-slave clock negotiation | |
| Interface | I2S |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TAS5000PFB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TAS5000PFB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.