
- Manufacturer
- MFR.Part #
- 744052006
- JLCPCB Part #
- C2047714
- Package
- SMD,5.8x5.8mm
- Description
- 1.45A 1.6A 6.2uH 80mΩ ±30% SMD,5.8x5.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD,5.8x5.8mm | |
| Current - Saturation(Isat) | 1.6A | |
| Inductance | 6.2uH | |
| Tolerance | ±30% | |
| Current Rating | 1.45A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 80mΩ |

* Images are for reference only
744052006
Extended- Manufacturer
- MFR.Part #
- 744052006
- JLCPCB Part #
- C2047714
- Package
- SMD,5.8x5.8mm
- Description
- 1.45A 1.6A 6.2uH 80mΩ ±30% SMD,5.8x5.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 744052006
- JLCPCB Part #
- C2047714
- Package
- SMD,5.8x5.8mm
- Description
- 1.45A 1.6A 6.2uH 80mΩ ±30% SMD,5.8x5.8mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
744052006 Specifications
744052006 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD,5.8x5.8mm | |
| Current - Saturation(Isat) | 1.6A | |
| Inductance | 6.2uH | |
| Tolerance | ±30% | |
| Current Rating | 1.45A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 80mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 744052006. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

744052006 Schematic Symbol & PCB Footprint
The 744052006 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.