Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PT6651B
PT6651B
Extended
* Images are for reference only
PT6651B
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PT6651B
JLCPCB Part #
C20476444
Package
-
Description
-40℃~+85℃ 1 3.3V 3000uF 50mVp-p 550kHz 5A 81% 9V~28V Step-down type - DC-DC Power Modules
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
Package-
Output Current(Max)5A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency81%
FunctionStep-down type
Voltage - Supply9V~28V
Capacitive Load(Max)3000uF
Switching Frequency550kHz
Output Voltage3.3V
Ripple Noise50mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PT6651B
PT6651B

* Images are for reference only

PT6651B

Extended
Manufacturer

Texas Instruments

MFR.Part #
PT6651B
JLCPCB Part #
C20476444
Package
-
Description
-40℃~+85℃ 1 3.3V 3000uF 50mVp-p 550kHz 5A 81% 9V~28V Step-down type - DC-DC Power Modules
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT6651B

* Images are for reference only

PT6651B
Extended
Manufacturer

Texas Instruments

MFR.Part #
PT6651B
JLCPCB Part #
C20476444
Package
-
Description
-40℃~+85℃ 1 3.3V 3000uF 50mVp-p 550kHz 5A 81% 9V~28V Step-down type - DC-DC Power Modules
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PT6651B Specifications

PT6651B technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
Package-
Output Current(Max)5A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency81%
FunctionStep-down type
Voltage - Supply9V~28V
Capacitive Load(Max)3000uF
Switching Frequency550kHz
Output Voltage3.3V
Ripple Noise50mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PT6651B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PT6651B Schematic Symbol & PCB Footprint

The PT6651B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.