Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MLF2012A1R8MT000
MLF2012A1R8MT000
Extended
* Images are for reference only
MLF2012A1R8MT000
Attributes
Value
Manufacturer
TDK
MFR.Part #
MLF2012A1R8MT000
JLCPCB Part #
C2047604
Package
0805
Description
1.8uH 200mΩ 45@10MHz 80mA 90MHz ±20% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTDK
Package0805
Inductance1.8uH
Q @ Frequency45@10MHz
Frequency - Self Resonant90MHz
Tolerance±20%
Current Rating80mA
DC Resistance(DCR)200mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MLF2012A1R8MT000
MLF2012A1R8MT000

* Images are for reference only

MLF2012A1R8MT000

Extended
Manufacturer

TDK

MFR.Part #
MLF2012A1R8MT000
JLCPCB Part #
C2047604
Package
0805
Description
1.8uH 200mΩ 45@10MHz 80mA 90MHz ±20% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MLF2012A1R8MT000

* Images are for reference only

MLF2012A1R8MT000
Extended
Manufacturer

TDK

MFR.Part #
MLF2012A1R8MT000
JLCPCB Part #
C2047604
Package
0805
Description
1.8uH 200mΩ 45@10MHz 80mA 90MHz ±20% 0805 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MLF2012A1R8MT000 Specifications

MLF2012A1R8MT000 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTDK
Package0805
Inductance1.8uH
Q @ Frequency45@10MHz
Frequency - Self Resonant90MHz
Tolerance±20%
Current Rating80mA
DC Resistance(DCR)200mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLF2012A1R8MT000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MLF2012A1R8MT000 Documents

MLF2012A1R8MT000 datasheets or manufacturer documentation.

Datasheet: MLF2012A1R8MT000 Datasheet (PDF)

MLF2012A1R8MT000 Schematic Symbol & PCB Footprint

The MLF2012A1R8MT000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.