Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. ISC1210ER4R7K
ISC1210ER4R7K - 1
ISC1210ER4R7K - 2
ISC1210ER4R7K - 3
ISC1210ER4R7K - 4
Extended1/4
* Images are for reference only
ISC1210ER4R7K
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
ISC1210ER4R7K
JLCPCB Part #
C2047545
Package
1210
Description
1.25Ω 220mA 4.7uH ±10% 1210 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerVishay Intertech
Package1210
Inductance4.7uH
Tolerance±10%
Current Rating220mA
Application GradeConsumer grade
DC Resistance(DCR)1.25Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. ISC1210ER4R7K
ISC1210ER4R7K

* Images are for reference only

ISC1210ER4R7K

Extended
Manufacturer

Vishay Intertech

MFR.Part #
ISC1210ER4R7K
JLCPCB Part #
C2047545
Package
1210
Description
1.25Ω 220mA 4.7uH ±10% 1210 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISC1210ER4R7K

* Images are for reference only

ISC1210ER4R7K
Extended
Manufacturer

Vishay Intertech

MFR.Part #
ISC1210ER4R7K
JLCPCB Part #
C2047545
Package
1210
Description
1.25Ω 220mA 4.7uH ±10% 1210 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISC1210ER4R7K Specifications

ISC1210ER4R7K technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerVishay Intertech
Package1210
Inductance4.7uH
Tolerance±10%
Current Rating220mA
Application GradeConsumer grade
DC Resistance(DCR)1.25Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISC1210ER4R7K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISC1210ER4R7K Documents

ISC1210ER4R7K datasheets or manufacturer documentation.

Datasheet: ISC1210ER4R7K Datasheet (PDF)

ISC1210ER4R7K Schematic Symbol & PCB Footprint

The ISC1210ER4R7K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.