Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. IHHP1008AZERR47M01
IHHP1008AZERR47M01
Extended
* Images are for reference only
IHHP1008AZERR47M01
Attributes
Value
Manufacturer
Vishay Intertech
MFR.Part #
IHHP1008AZERR47M01
JLCPCB Part #
C2047528
Package
1008
Description
21mΩ 355mA 4.6A 470nH ±20% 1008 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerVishay Intertech
Package1008
Inductance470nH
Current - Saturation (Isat)4.6A
Tolerance±20%
Current Rating355mA
DC Resistance(DCR)21mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. IHHP1008AZERR47M01
IHHP1008AZERR47M01

* Images are for reference only

IHHP1008AZERR47M01

Extended
Manufacturer

Vishay Intertech

MFR.Part #
IHHP1008AZERR47M01
JLCPCB Part #
C2047528
Package
1008
Description
21mΩ 355mA 4.6A 470nH ±20% 1008 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IHHP1008AZERR47M01

* Images are for reference only

IHHP1008AZERR47M01
Extended
Manufacturer

Vishay Intertech

MFR.Part #
IHHP1008AZERR47M01
JLCPCB Part #
C2047528
Package
1008
Description
21mΩ 355mA 4.6A 470nH ±20% 1008 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IHHP1008AZERR47M01 Specifications

IHHP1008AZERR47M01 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerVishay Intertech
Package1008
Inductance470nH
Current - Saturation (Isat)4.6A
Tolerance±20%
Current Rating355mA
DC Resistance(DCR)21mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IHHP1008AZERR47M01. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IHHP1008AZERR47M01 Documents

IHHP1008AZERR47M01 datasheets or manufacturer documentation.

Datasheet: IHHP1008AZERR47M01 Datasheet (PDF)

IHHP1008AZERR47M01 Schematic Symbol & PCB Footprint

The IHHP1008AZERR47M01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.