
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TDK | |
| Package | SMD,12.5x12.1mm | |
| Current - Saturation(Isat) | 1.8A | |
| Inductance | 150uH | |
| Tolerance | ±20% | |
| Current Rating | 1.1A | |
| DC Resistance(DCR) | 312mΩ |

* Images are for reference only
CLF12555T-151M-D
Extended- Manufacturer
- MFR.Part #
- CLF12555T-151M-D
- JLCPCB Part #
- C2047474
- Package
- SMD,12.5x12.1mm
- Description
- 1.1A 1.8A 150uH 312mΩ ±20% SMD,12.5x12.1mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CLF12555T-151M-D
- JLCPCB Part #
- C2047474
- Package
- SMD,12.5x12.1mm
- Description
- 1.1A 1.8A 150uH 312mΩ ±20% SMD,12.5x12.1mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CLF12555T-151M-D Specifications
CLF12555T-151M-D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TDK | |
| Package | SMD,12.5x12.1mm | |
| Current - Saturation(Isat) | 1.8A | |
| Inductance | 150uH | |
| Tolerance | ±20% | |
| Current Rating | 1.1A | |
| DC Resistance(DCR) | 312mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLF12555T-151M-D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CLF12555T-151M-D Documents
CLF12555T-151M-D datasheets or manufacturer documentation.
Datasheet: CLF12555T-151M-D Datasheet (PDF)
CLF12555T-151M-D Schematic Symbol & PCB Footprint
The CLF12555T-151M-D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.