


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Features | Automatic gain control | |
| Height | 6.35mm | |
| Width | 5.4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TSSP93038SS1ZA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 2V~3.6V | |
| Features | Automatic gain control | |
| Height | 6.35mm | |
| Width | 5.4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TSSP93038SS1ZA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TSSP93038SS1ZA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.