Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LQW32FT100M0HL
LQW32FT100M0HL - 1
LQW32FT100M0HL - 2
LQW32FT100M0HL - 3
LQW32FT100M0HL - 4
Extended1/4
* Images are for reference only
LQW32FT100M0HL
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
LQW32FT100M0HL
JLCPCB Part #
C2047322
Package
1210
Description
10uH 400mΩ 500mA 500mA ±20% 1210 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMurata Electronics
Package1210
Current - Saturation(Isat)500mA
Inductance10uH
Tolerance±20%
Current Rating500mA
Application GradeAutomotive Grade
DC Resistance(DCR)400mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. LQW32FT100M0HL
LQW32FT100M0HL

* Images are for reference only

LQW32FT100M0HL

Extended
Manufacturer

Murata Electronics

MFR.Part #
LQW32FT100M0HL
JLCPCB Part #
C2047322
Package
1210
Description
10uH 400mΩ 500mA 500mA ±20% 1210 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQW32FT100M0HL

* Images are for reference only

LQW32FT100M0HL
Extended
Manufacturer

Murata Electronics

MFR.Part #
LQW32FT100M0HL
JLCPCB Part #
C2047322
Package
1210
Description
10uH 400mΩ 500mA 500mA ±20% 1210 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQW32FT100M0HL Specifications

LQW32FT100M0HL technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerMurata Electronics
Package1210
Current - Saturation(Isat)500mA
Inductance10uH
Tolerance±20%
Current Rating500mA
Application GradeAutomotive Grade
DC Resistance(DCR)400mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQW32FT100M0HL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LQW32FT100M0HL Documents

LQW32FT100M0HL datasheets or manufacturer documentation.

Datasheet: LQW32FT100M0HL Datasheet (PDF)

LQW32FT100M0HL Schematic Symbol & PCB Footprint

The LQW32FT100M0HL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.