
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Wurth Elektronik | |
| Package | 1008 | |
| Inductance | 3.3uH | |
| Tolerance | ±5% | |
| Current Rating | 460mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 1.35Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
744758333A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Wurth Elektronik | |
| Package | 1008 | |
| Inductance | 3.3uH | |
| Tolerance | ±5% | |
| Current Rating | 460mA | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 1.35Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 744758333A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 744758333A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.