
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -30℃~+70℃ | |
| Switching Voltage(Max) | 50V@DC、240V@AC | |
| Coil Resistance | 72Ω、102Ω、230Ω、413Ω、1.65kΩ | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Coil Rated Power | 350mW | |
| Operate Time | 15ms | |
| Switching Current(Max) | 5A | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Contact Rating | 3A@24VDC、3A@120VAC | |
| Contact Resistance | 50mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PCI-212DMH,000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Operating Temperature | -30℃~+70℃ | |
| Switching Voltage(Max) | 50V@DC、240V@AC | |
| Coil Resistance | 72Ω、102Ω、230Ω、413Ω、1.65kΩ | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Coil Rated Power | 350mW | |
| Operate Time | 15ms | |
| Switching Current(Max) | 5A | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Contact Rating | 3A@24VDC、3A@120VAC | |
| Contact Resistance | 50mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PCI-212DMH,000. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The PCI-212DMH,000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.