EFR32FG28A110F1024GM68-A
Extended
* Images are for reference only
EFR32FG28A110F1024GM68-A
Attributes
Value
MFR.Part #
EFR32FG28A110F1024GM68-A
JLCPCB Part #
C20470720
Package
68-QFN (8x8)
Description
-124.8dBm -40℃~+85℃ 1.71V~3.8V 12.3mA 14dBm 2Mbps 3.9mA Bluetooth、Wi-SUN、Amazon Sidewalk、WM-BUS、CONNECT SPI、USART、UART、ADC、GPIO、I2C、IrDA、I2S Supports software reset、Supports RSSI function、Supports FEC function、DMA function 68-QFN (8x8) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSKYWORKS/SILICON LABS
Package68-QFN (8x8)
Operating Temperature-40℃~+85℃
Sensitivity-124.8dBm
Output Power14dBm
Data Rate2Mbps
ApplicationsBluetooth、Wi-SUN、Amazon Sidewalk、WM-BUS、CONNECT
Voltage - Supply1.71V~3.8V
Receive Current3.9mA
FeaturesSupports software reset、Supports RSSI function、Supports FEC function、DMA function
Current Of Transmitting12.3mA
InterfaceSPI、USART、UART、ADC、GPIO、I2C、IrDA、I2S