
- Manufacturer
- MFR.Part #
- CKCM25X8R1H222M060AL
- JLCPCB Part #
- C20466003
- Package
- 0405 (1012 Metric)
- Description
- 2 2.2nF 50V Independent X8R ±20% 0405 (1012 Metric) Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | TDK | |
| Package | 0405 (1012 Metric) | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 2.2nF | |
| Circuit Type | Independent | |
| Temperature Coefficient | X8R | |
| Number of Capacitors | 2 |

* Images are for reference only
CKCM25X8R1H222M060AL
Extended- Manufacturer
- MFR.Part #
- CKCM25X8R1H222M060AL
- JLCPCB Part #
- C20466003
- Package
- 0405 (1012 Metric)
- Description
- 2 2.2nF 50V Independent X8R ±20% 0405 (1012 Metric) Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CKCM25X8R1H222M060AL
- JLCPCB Part #
- C20466003
- Package
- 0405 (1012 Metric)
- Description
- 2 2.2nF 50V Independent X8R ±20% 0405 (1012 Metric) Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CKCM25X8R1H222M060AL Specifications
CKCM25X8R1H222M060AL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Capacitor Networks, Arrays | |
| Manufacturer | TDK | |
| Package | 0405 (1012 Metric) | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 2.2nF | |
| Circuit Type | Independent | |
| Temperature Coefficient | X8R | |
| Number of Capacitors | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CKCM25X8R1H222M060AL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CKCM25X8R1H222M060AL Schematic Symbol & PCB Footprint
The CKCM25X8R1H222M060AL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.