Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQH5BPH150MT0L
LQH5BPH150MT0L - 1
LQH5BPH150MT0L - 2
LQH5BPH150MT0L - 3
LQH5BPH150MT0L - 4
Extended1/4
* Images are for reference only
LQH5BPH150MT0L
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
LQH5BPH150MT0L
JLCPCB Part #
C2046479
Package
2020
Description
1.2A 1.6A 15uH 187mΩ Automotive grade ±20% 2020 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
Package2020
Current - Saturation(Isat)1.6A
Inductance15uH
Tolerance±20%
Current Rating1.2A
Application GradeAutomotive grade
DC Resistance(DCR)187mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. LQH5BPH150MT0L
LQH5BPH150MT0L

* Images are for reference only

LQH5BPH150MT0L

Extended
Manufacturer

Murata Electronics

MFR.Part #
LQH5BPH150MT0L
JLCPCB Part #
C2046479
Package
2020
Description
1.2A 1.6A 15uH 187mΩ Automotive grade ±20% 2020 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQH5BPH150MT0L

* Images are for reference only

LQH5BPH150MT0L
Extended
Manufacturer

Murata Electronics

MFR.Part #
LQH5BPH150MT0L
JLCPCB Part #
C2046479
Package
2020
Description
1.2A 1.6A 15uH 187mΩ Automotive grade ±20% 2020 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LQH5BPH150MT0L Specifications

LQH5BPH150MT0L technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerMurata Electronics
Package2020
Current - Saturation(Isat)1.6A
Inductance15uH
Tolerance±20%
Current Rating1.2A
Application GradeAutomotive grade
DC Resistance(DCR)187mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LQH5BPH150MT0L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LQH5BPH150MT0L Documents

LQH5BPH150MT0L datasheets or manufacturer documentation.

Datasheet: LQH5BPH150MT0L Datasheet (PDF)

LQH5BPH150MT0L Schematic Symbol & PCB Footprint

The LQH5BPH150MT0L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.