
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.5V、3.3V | |
| Supply Current | 60mA、85mA | |
| Features | Interrupt generation | |
| Quiescent Supply Current | 150uA | |
| Interface | USB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
USB97C242-MN-04 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | Microchip Tech | |
| Package | - | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 2.5V、3.3V | |
| Supply Current | 60mA、85mA | |
| Features | Interrupt generation | |
| Quiescent Supply Current | 150uA | |
| Interface | USB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the USB97C242-MN-04. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The USB97C242-MN-04 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.