
- Manufacturer
- MFR.Part #
- B78108E1101M000
- JLCPCB Part #
- C2046227
- Package
- Plugin,D4xL9.5mm
- Description
- 100nH 15mΩ 17A 50@7.96MHz 7.3A 700MHz Color Band Inductor ±20% 插件,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | TDK | |
| Package | Plugin,D4xL9.5mm | |
| Current - Saturation(Isat) | 17A | |
| Inductance | 100nH | |
| Type | Color Band Inductor | |
| Q @ Frequency | 50@7.96MHz | |
| Frequency - Self Resonant | 700MHz | |
| Tolerance | ±20% | |
| Current Rating | 7.3A | |
| DC Resistance(DCR) | 15mΩ |

* Images are for reference only
B78108E1101M000
Extended- Manufacturer
- MFR.Part #
- B78108E1101M000
- JLCPCB Part #
- C2046227
- Package
- Plugin,D4xL9.5mm
- Description
- 100nH 15mΩ 17A 50@7.96MHz 7.3A 700MHz Color Band Inductor ±20% 插件,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- B78108E1101M000
- JLCPCB Part #
- C2046227
- Package
- Plugin,D4xL9.5mm
- Description
- 100nH 15mΩ 17A 50@7.96MHz 7.3A 700MHz Color Band Inductor ±20% 插件,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B78108E1101M000 Specifications
B78108E1101M000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
| Manufacturer | TDK | |
| Package | Plugin,D4xL9.5mm | |
| Current - Saturation(Isat) | 17A | |
| Inductance | 100nH | |
| Type | Color Band Inductor | |
| Q @ Frequency | 50@7.96MHz | |
| Frequency - Self Resonant | 700MHz | |
| Tolerance | ±20% | |
| Current Rating | 7.3A | |
| DC Resistance(DCR) | 15mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B78108E1101M000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B78108E1101M000 Documents
B78108E1101M000 datasheets or manufacturer documentation.
Datasheet: B78108E1101M000 Datasheet (PDF)
B78108E1101M000 Schematic Symbol & PCB Footprint
The B78108E1101M000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.