
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | SOT-363 | |
| Frequency Range | 3.3GHz~6.2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Features | Low-power mode、Linearization design、Bias control circuit | |
| P1dB | 17.5dBm | |
| Noise Figure | 9dB | |
| Current - Supply | 52mA | |
| IP3 | 30dBm | |
| Gain | 19dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STA5063ZSR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | SOT-363 | |
| Frequency Range | 3.3GHz~6.2GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~3.6V | |
| Features | Low-power mode、Linearization design、Bias control circuit | |
| P1dB | 17.5dBm | |
| Noise Figure | 9dB | |
| Current - Supply | 52mA | |
| IP3 | 30dBm | |
| Gain | 19dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STA5063ZSR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The STA5063ZSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.