74451168
Extended
* Images are for reference only
74451168
Attributes
Value
Manufacturer
MFR.Part #
74451168
JLCPCB Part #
C2045888
Package
SMD,6.6x4.5mm
Description
120mA 290mΩ 68uH ±20% SMD,6.6x4.5mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerWurth Elektronik
PackageSMD,6.6x4.5mm
Current - Saturation(Isat)120mA
Inductance68uH
Tolerance±20%
Application GradeConsumer grade
DC Resistance(DCR)290mΩ