
- Manufacturer
- MFR.Part #
- 74437336033
- JLCPCB Part #
- C2045769
- Package
- SMD,5.2x5.7mm
- Description
- 10.9A 3.3uH 32mΩ 5.45A ±20% SMD,5.2x5.7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD,5.2x5.7mm | |
| Current - Saturation(Isat) | 10.9A | |
| Inductance | 3.3uH | |
| Current Rating | 5.45A | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 32mΩ |

* Images are for reference only
74437336033
Extended- Manufacturer
- MFR.Part #
- 74437336033
- JLCPCB Part #
- C2045769
- Package
- SMD,5.2x5.7mm
- Description
- 10.9A 3.3uH 32mΩ 5.45A ±20% SMD,5.2x5.7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 74437336033
- JLCPCB Part #
- C2045769
- Package
- SMD,5.2x5.7mm
- Description
- 10.9A 3.3uH 32mΩ 5.45A ±20% SMD,5.2x5.7mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
74437336033 Specifications
74437336033 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Wurth Elektronik | |
| Package | SMD,5.2x5.7mm | |
| Current - Saturation(Isat) | 10.9A | |
| Inductance | 3.3uH | |
| Current Rating | 5.45A | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 32mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 74437336033. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

74437336033 Schematic Symbol & PCB Footprint
The 74437336033 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.