
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | KEMET | |
| Package | SMD,5.5x5mm | |
| Current - Saturation(Isat) | 10.2A | |
| Inductance | 220nH | |
| Tolerance | ±20% | |
| Current Rating | 10.2A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 3.7mΩ |

* Images are for reference only
MPLCG0530LR22
Extended- Manufacturer
- MFR.Part #
- MPLCG0530LR22
- JLCPCB Part #
- C2045741
- Package
- SMD,5.5x5mm
- Description
- 10.2A 10.2A 220nH 3.7mΩ ±20% SMD,5.5x5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MPLCG0530LR22
- JLCPCB Part #
- C2045741
- Package
- SMD,5.5x5mm
- Description
- 10.2A 10.2A 220nH 3.7mΩ ±20% SMD,5.5x5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MPLCG0530LR22 Specifications
MPLCG0530LR22 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | KEMET | |
| Package | SMD,5.5x5mm | |
| Current - Saturation(Isat) | 10.2A | |
| Inductance | 220nH | |
| Tolerance | ±20% | |
| Current Rating | 10.2A | |
| Application Grade | Consumer grade | |
| DC Resistance(DCR) | 3.7mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPLCG0530LR22. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MPLCG0530LR22 Documents
MPLCG0530LR22 datasheets or manufacturer documentation.
Datasheet: MPLCG0530LR22 Datasheet (PDF)
MPLCG0530LR22 Schematic Symbol & PCB Footprint
The MPLCG0530LR22 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.