
- Manufacturer
- MFR.Part #
- OSSRD1004A
- JLCPCB Part #
- C20457348
- Package
- SIP-4
- Description
- SIP-4 Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | TT Electronics | |
| Package | SIP-4 | |
| Load Current | 15A | |
| Load Voltage | 50V~250V | |
| Operating Temperature | -30℃~+100℃ | |
| Input Type | DC | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | 1V | |
| Number of Channels | 1 | |
| Repetitive peak OFF-state voltage | 600V | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Current - Surge(Itsm) | 150A | |
| Features | Zero-crossing trigger | |
| Static dv/dt | 0.2V/ns |

* Images are for reference only
OSSRD1004A
Extended- Manufacturer
- MFR.Part #
- OSSRD1004A
- JLCPCB Part #
- C20457348
- Package
- SIP-4
- Description
- SIP-4 Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- OSSRD1004A
- JLCPCB Part #
- C20457348
- Package
- SIP-4
- Description
- SIP-4 Solid State Relays (Triac Output) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OSSRD1004A Specifications
OSSRD1004A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Solid State Relays (Triac Output) | |
| Manufacturer | TT Electronics | |
| Package | SIP-4 | |
| Load Current | 15A | |
| Load Voltage | 50V~250V | |
| Operating Temperature | -30℃~+100℃ | |
| Input Type | DC | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | 1V | |
| Number of Channels | 1 | |
| Repetitive peak OFF-state voltage | 600V | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Current - Surge(Itsm) | 150A | |
| Features | Zero-crossing trigger | |
| Static dv/dt | 0.2V/ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OSSRD1004A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OSSRD1004A Schematic Symbol & PCB Footprint
The OSSRD1004A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.