
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ultrasonic Receivers, Transmitters | |
| Manufacturer | Seeed | |
| Package | - | |
| Operating Temperature | -15℃~+60℃ | |
| Type | 封闭式 | |
| Length | 66mm | |
| Diameter (φD) | 30.7mm | |
| Height | 34mm | |
| Launch Angle | 40° | |
| Features | Temperature compensation / speed of sound compensation |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
101991041 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ultrasonic Receivers, Transmitters | |
| Manufacturer | Seeed | |
| Package | - | |
| Operating Temperature | -15℃~+60℃ | |
| Type | 封闭式 | |
| Length | 66mm | |
| Diameter (φD) | 30.7mm | |
| Height | 34mm | |
| Launch Angle | 40° | |
| Features | Temperature compensation / speed of sound compensation |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 101991041. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 101991041 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.