
- Manufacturer
- MFR.Part #
- AG7300
- JLCPCB Part #
- C20454911
- Package
- -
- Description
- -40℃~+85℃ 1 16.5mm 18V~36V 2.2A 35mm 370mVp-p 40mm 55.5V 91% Boost - Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Silver Telecom | |
| Package | - | |
| Output Current(Max) | 2.2A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Boost | |
| Conversion Efficiency | 91% | |
| Length | 40mm | |
| Voltage - Supply | 18V~36V | |
| Height | 16.5mm | |
| Output Voltage | 55.5V | |
| Width | 35mm | |
| Ripple Noise | 370mVp-p |

* Images are for reference only
AG7300
Extended- Manufacturer
- MFR.Part #
- AG7300
- JLCPCB Part #
- C20454911
- Package
- -
- Description
- -40℃~+85℃ 1 16.5mm 18V~36V 2.2A 35mm 370mVp-p 40mm 55.5V 91% Boost - Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AG7300
- JLCPCB Part #
- C20454911
- Package
- -
- Description
- -40℃~+85℃ 1 16.5mm 18V~36V 2.2A 35mm 370mVp-p 40mm 55.5V 91% Boost - Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AG7300 Specifications
AG7300 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Silver Telecom | |
| Package | - | |
| Output Current(Max) | 2.2A | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Function | Boost | |
| Conversion Efficiency | 91% | |
| Length | 40mm | |
| Voltage - Supply | 18V~36V | |
| Height | 16.5mm | |
| Output Voltage | 55.5V | |
| Width | 35mm | |
| Ripple Noise | 370mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AG7300. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AG7300 Schematic Symbol & PCB Footprint
The AG7300 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.