744916130
Extended
* Images are for reference only
744916130
Attributes
Value
Manufacturer
MFR.Part #
744916130
JLCPCB Part #
C2045475
Package
0402
Description
30nH 400mΩ 450mA ±2% 0402 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerWurth Elektronik
Package0402
Inductance30nH
Tolerance±2%
Current Rating450mA
Application GradeAutomotive grade
DC Resistance(DCR)400mΩ