744053008
Extended
* Images are for reference only
744053008
Attributes
Value
Manufacturer
MFR.Part #
744053008
JLCPCB Part #
C2045171
Package
SMD,5.8x5.8mm
Description
1.6A 55mΩ 8.2uH ±30% SMD,5.8x5.8mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerWurth Elektronik
PackageSMD,5.8x5.8mm
Current - Saturation(Isat)1.6A
Inductance8.2uH
Tolerance±30%
Application GradeConsumer grade
DC Resistance(DCR)55mΩ