MT53E384M32D2FW-046 IT:E TR
Extended
* Images are for reference only

MT53E384M32D2FW-046 IT:E TR

Attributes
Value
Manufacturer
MFR.Part #
MT53E384M32D2FW-046 IT:E TR
JLCPCB Part #
C20450215
Package
200-TFBGA (10x14.5)
Description
-40℃~+95℃ 1.06V~1.17V 12Gbit 2.133GHz 200-TFBGA (10x14.5) SDRAM ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/SDRAM
ManufacturerMicron Tech
Package200-TFBGA (10x14.5)
Clock Frequency2.133GHz
Operating Temperature-40℃~+95℃
Memory Size12Gbit
Voltage - Supply1.06V~1.17V