744045330 - 1
744045330 - 2
744045330 - 3
Extended1/3
* Images are for reference only
744045330
Attributes
Value
Manufacturer
MFR.Part #
744045330
JLCPCB Part #
C2044968
Package
1812
Description
1.1Ω 33uH 430mA 850mA ±10% 1812 Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerWurth Elektronik
Package1812
Current - Saturation(Isat)850mA
Inductance33uH
Tolerance±10%
Current Rating430mA
DC Resistance(DCR)1.1Ω